Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No11K5015-JMNB.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3576723
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
274 In Stock
Need more?
274 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.560 (CNY129.4528) |
| 5+ | CNY100.660 (CNY113.7458) |
| 10+ | CNY83.980 (CNY94.8974) |
| 20+ | CNY75.640 (CNY85.4732) |
| 50+ | CNY70.080 (CNY79.1904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.56 (CNY129.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No11K5015-JMNB.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3576723
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter22.71mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
22.71mm
SVHC
Boric acid (14-Jun-2023)
Shaft Diameter
3.175mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 11K5015-JMNB.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
