Print Page
AA0027
RF CABLE, SMB JACK-BNC PLUG, 9.8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAS SOUND & VIBRATION APS
Manufacturer Part NoAA0027Copy
Order Code4729491
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,047.420 (CNY2,313.5846) |
| 10+ | CNY1,901.910 (CNY2,149.1583) |
| 25+ | CNY1,777.200 (CNY2,008.236) |
| 50+ | CNY1,714.840 (CNY1,937.7692) |
| 100+ | CNY1,652.480 (CNY1,867.3024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,047.42 (CNY2,313.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAS SOUND & VIBRATION APS
Manufacturer Part NoAA0027Copy
Order Code4729491
Technical Datasheet
Cable Length - Imperial9.8ft
Connector to ConnectorSMB Jack to BNC Plug
Cable Length - Metric3m
Coaxial Cable TypeRG174
Connector Type ASMB Jack
Connector Type BBNC Plug
Impedance-
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
SMB Jack
Impedance
-
Product Range
-
Connector to Connector
SMB Jack to BNC Plug
Coaxial Cable Type
RG174
Connector Type B
BNC Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052436