Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL MEASUREMENT AND CONTROL
Manufacturer Part No91957810
Order Code8637814
Your Part Number
No Longer Manufactured
Product Information
ManufacturerGLOBAL MEASUREMENT AND CONTROL
Manufacturer Part No91957810
Order Code8637814
Technical Datasheet
Length - Imperial6.6ft
Length - Metric2m
Conductor TypeSolid
Colour Code Standard-
InsulationPU (Polyurethane)
Operating Temperature Min-30°C
Operating Temperature Max90°C
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Length - Imperial
6.6ft
Conductor Type
Solid
Insulation
PU (Polyurethane)
Operating Temperature Max
90°C
Length - Metric
2m
Colour Code Standard
-
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
