Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-9TSMCopy
Manufacturer Standard Lead Time7 weeks
Order Code3665989
Product RangeMWDM Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,588.410 (CNY2,924.9033) |
| 5+ | CNY2,089.980 (CNY2,361.6774) |
| 10+ | CNY2,089.910 (CNY2,361.5983) |
| 25+ | CNY2,049.640 (CNY2,316.0932) |
| 50+ | CNY2,009.360 (CNY2,270.5768) |
| 100+ | CNY1,969.080 (CNY2,225.0604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,588.41 (CNY2,924.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-9TSMCopy
Manufacturer Standard Lead Time7 weeks
Order Code3665989
Product RangeMWDM Series
Technical Datasheet
Product RangeMWDM Series
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialAluminum Alloy Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Receptacle
D Sub Shell Size
-
Connector Mounting
Cable Mount, Panel Mount
SVHC
No SVHC (25-Jun-2025)
Product Range
MWDM Series
Contact Termination Type
Solder Cup
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
