Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-9PSPCopy
Manufacturer Standard Lead Time6 weeks
Order Code3665988
Product RangeMWDM Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,382.040 (CNY1,561.7052) |
| 5+ | CNY1,294.140 (CNY1,462.3782) |
| 10+ | CNY1,206.240 (CNY1,363.0512) |
| 25+ | CNY1,118.330 (CNY1,263.7129) |
| 50+ | CNY983.150 (CNY1,110.9595) |
| 100+ | CNY964.940 (CNY1,090.3822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,382.04 (CNY1,561.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-9PSPCopy
Manufacturer Standard Lead Time6 weeks
Order Code3665988
Product RangeMWDM Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMWDM Series
No. of Contacts9Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Micro D
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Product Range
MWDM Series
D Sub Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MWDM2L-9PSP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
