Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-15TSMCopy
Manufacturer Standard Lead Time8 weeks
Order Code3666646
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,628.250 (CNY4,099.9225) |
| 5+ | CNY3,559.090 (CNY4,021.7717) |
| 10+ | CNY3,489.920 (CNY3,943.6096) |
| 25+ | CNY3,420.760 (CNY3,865.4588) |
| 50+ | CNY3,351.590 (CNY3,787.2967) |
| 100+ | CNY3,282.420 (CNY3,709.1346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,628.25 (CNY4,099.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-15TSMCopy
Manufacturer Standard Lead Time8 weeks
Order Code3666646
Technical Datasheet
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Shell Size
-
Connector Mounting
Cable Mount, Panel Mount
SVHC
No SVHC (25-Jun-2025)
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008119
