Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoMS3417-12NCopy
Manufacturer Standard Lead Time9 weeks
Order Code4338317
Product RangeMS3417 Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY700.590 (CNY791.6667) |
| 5+ | CNY642.610 (CNY726.1493) |
| 10+ | CNY601.620 (CNY679.8306) |
| 25+ | CNY569.400 (CNY643.422) |
| 50+ | CNY547.720 (CNY618.9236) |
| 100+ | CNY529.840 (CNY598.7192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY700.59 (CNY791.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMS3417-12NCopy
Manufacturer Standard Lead Time9 weeks
Order Code4338317
Product RangeMS3417 Series
Technical Datasheet
Connector Shell Size12
Cable Diameter Max10.6mm
Strain Relief MaterialAluminum
Product RangeMS3417 Series
For Use WithMIL-DTL-83723 Series I & III Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminum
For Use With
MIL-DTL-83723 Series I & III Circular Connectors
Cable Diameter Max
10.6mm
Product Range
MS3417 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
