Print Page
Image is for illustrative purposes only. Please refer to product description.

201 In Stock
Need more?
201 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.420 (CNY275.0646) |
| 5+ | CNY226.290 (CNY255.7077) |
| 10+ | CNY209.150 (CNY236.3395) |
| 25+ | CNY196.980 (CNY222.5874) |
| 50+ | CNY195.760 (CNY221.2088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.42 (CNY275.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMS27291-1Copy
Order Code4336467
Technical Datasheet
Connector Shell Size10
Cable Diameter Max-
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithClass R & F Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum Alloy
For Use With
Class R & F Circular Connectors
Cable Diameter Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010017
