Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/95-24BCopy
Order Code3618745
Product RangeAS85049/95 Series
Your Part Number
71 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY462.690 (CNY522.8397) |
| 5+ | CNY457.540 (CNY517.0202) |
| 10+ | CNY452.380 (CNY511.1894) |
| 25+ | CNY438.670 (CNY495.6971) |
| 50+ | CNY424.960 (CNY480.2048) |
| 100+ | CNY416.880 (CNY471.0744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY462.69 (CNY522.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/95-24BCopy
Order Code3618745
Product RangeAS85049/95 Series
Technical Datasheet
Connector Shell Size24
Cable Diameter Max40.5mm
Product RangeAS85049/95 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
24
Product Range
AS85049/95 Series
Cable Diameter Max
40.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006695
