Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/38S23SCopy
Manufacturer Standard Lead Time8 weeks
Order Code4058876
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,229.480 (CNY7,039.3124) |
| 5+ | CNY5,497.270 (CNY6,211.9151) |
| 10+ | CNY4,881.870 (CNY5,516.5131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,229.48 (CNY7,039.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Steel
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Max
20.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061848
