Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/38S19NCopy
Manufacturer Standard Lead Time7 weeks
Order Code4338359
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,183.150 (CNY2,466.9595) |
| 5+ | CNY2,125.580 (CNY2,401.9054) |
| 10+ | CNY1,927.500 (CNY2,178.075) |
| 25+ | CNY1,806.660 (CNY2,041.5258) |
| 50+ | CNY1,726.300 (CNY1,950.719) |
| 100+ | CNY1,664.640 (CNY1,881.0432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,183.15 (CNY2,466.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
16.1mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02522
