Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/38-13WCopy
Manufacturer Standard Lead Time2 weeks
Order Code1654748
Product RangeMIL-DTL-38999 III & IV
Your Part Number
292 In Stock
Need more?
292 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.890 (CNY199.8857) |
| 10+ | CNY163.830 (CNY185.1279) |
| 25+ | CNY154.600 (CNY174.698) |
| 100+ | CNY147.340 (CNY166.4942) |
| 250+ | CNY142.460 (CNY160.9798) |
| 500+ | CNY138.430 (CNY156.4259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.89 (CNY199.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/38-13WCopy
Manufacturer Standard Lead Time2 weeks
Order Code1654748
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size13
Cable Diameter Max8.3mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithMIL-DTL-38999 Series III and IV Connectors
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III and IV Connectors
Cable Diameter Max
8.3mm
Product Range
MIL-DTL-38999 III & IV
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
