Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/38-11WCopy
Manufacturer Standard Lead Time8 weeks
Order Code1654747
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,064.820 (CNY1,203.2466) |
| 10+ | CNY950.190 (CNY1,073.7147) |
| 25+ | CNY863.740 (CNY976.0262) |
| 100+ | CNY777.290 (CNY878.3377) |
| 250+ | CNY761.930 (CNY860.9809) |
| 500+ | CNY746.570 (CNY843.6241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,064.82 (CNY1,203.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
5.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381
