Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM83513/03-A04NCopy
Manufacturer Standard Lead Time8 weeks
Order Code4338404
Product RangeMIL-DTL- 83513 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,046.020 (CNY3,442.0026) |
| 5+ | CNY2,988.960 (CNY3,377.5248) |
| 10+ | CNY2,931.890 (CNY3,313.0357) |
| 25+ | CNY2,874.820 (CNY3,248.5466) |
| 50+ | CNY2,817.750 (CNY3,184.0575) |
| 100+ | CNY2,760.680 (CNY3,119.5684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,046.02 (CNY3,442.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM83513/03-A04NCopy
Manufacturer Standard Lead Time8 weeks
Order Code4338404
Product RangeMIL-DTL- 83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Ways
Cable Length - Imperial36"
Cable Length - Metric914mm
Jacket ColourMulti-colored
Product RangeMIL-DTL- 83513 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Jacket Colour
Multi-colored
SVHC
No SVHC (25-Jun-2025)
No. of Positions
9Ways
Cable Length - Metric
914mm
Product Range
MIL-DTL- 83513 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028758
