Print Page
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,160.260 (CNY1,311.0938) |
| 5+ | CNY1,154.590 (CNY1,304.6867) |
| 10+ | CNY1,150.910 (CNY1,300.5283) |
| 25+ | CNY1,017.010 (CNY1,149.2213) |
| 50+ | CNY961.140 (CNY1,086.0882) |
| 100+ | CNY942.680 (CNY1,065.2284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,160.26 (CNY1,311.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM39029/77-428Copy
Order Code4260000
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphe-Lite, SJT-R, LJT-R MIL-DTL-38999 Series I & TV-R MIL-DTL-38999 Series III Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Amphe-Lite, SJT-R, LJT-R MIL-DTL-38999 Series I & TV-R MIL-DTL-38999 Series III Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
