Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoGMPM2-G103PSBCopy
Order Code4719018
Product RangeGMPM Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,571.410 (CNY13,075.6933) |
| 5+ | CNY11,012.600 (CNY12,444.238) |
| 10+ | CNY10,845.570 (CNY12,255.4941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11,571.41 (CNY13,075.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoGMPM2-G103PSBCopy
Order Code4719018
Product RangeGMPM Series
Technical Datasheet
Product RangeGMPM Series
Insert Arrangement-
No. of Contacts12Contacts
Contact Type6 Signal, 6 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
GMPM Series
Gender
Plug
Contact Type
6 Signal, 6 Power
Connector Mounting
Panel Mount
Contact Material
Brass, Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Insert Arrangement
-
No. of Contacts
12Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034892
