Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No809-300Copy
Manufacturer Standard Lead Time5 weeks
Order Code3618325
Product RangeMighty Mouse Series
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY478.360 (CNY540.5468) |
| 5+ | CNY478.270 (CNY540.4451) |
| 10+ | CNY462.690 (CNY522.8397) |
| 25+ | CNY425.740 (CNY481.0862) |
| 50+ | CNY415.680 (CNY469.7184) |
| 100+ | CNY407.680 (CNY460.6784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY478.36 (CNY540.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No809-300Copy
Manufacturer Standard Lead Time5 weeks
Order Code3618325
Product RangeMighty Mouse Series
Technical Datasheet
Product RangeMighty Mouse Series
Contact GenderSocket
Contact Termination TypeCrimp
Contact MaterialBeryllium Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mighty Mouse Series
Contact Termination Type
Crimp
Contact Material
Beryllium Copper
Contact Gender
Socket
For Use With
Glenair 80 Mighty Mouse Series Housing Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345
