Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No806-012-ME8-3SMACopy
Manufacturer Standard Lead Time7 weeks
Order Code3727905
Product Range806 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,001.330 (CNY5,651.5029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,001.33 (CNY5,651.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No806-012-ME8-3SMACopy
Manufacturer Standard Lead Time7 weeks
Order Code3727905
Product Range806 Series
Technical Datasheet
Connector TypeUltraminiature Circular Mighty Mouse Connector
Connector TypeUltraminiature Circular Mighty Mouse Connector
Product Range806 Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Ultraminiature Circular Mighty Mouse Connector
Product Range
806 Series
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Connector Type
Ultraminiature Circular Mighty Mouse Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
