Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No805-003-07M19-85SACopy
Manufacturer Standard Lead Time1 weeks
Order Code3883811
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30,718.330 (CNY34,711.7129) |
| 5+ | CNY27,043.690 (CNY30,559.3697) |
| 10+ | CNY22,634.110 (CNY25,576.5443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30,718.33 (CNY34,711.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No805-003-07M19-85SACopy
Manufacturer Standard Lead Time1 weeks
Order Code3883811
Technical Datasheet
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts85Contacts
Coupling StyleThreaded
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Threaded
Contact Material
Copper Alloy
No. of Contacts
85Contacts
Connector Body Plating
Electroless Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
