Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No805-003-07M11-210SACopy
Manufacturer Standard Lead Time5 weeks
Order Code3883809
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,309.170 (CNY9,389.3621) |
| 5+ | CNY7,887.820 (CNY8,913.2366) |
| 10+ | CNY7,200.240 (CNY8,136.2712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,309.17 (CNY9,389.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No805-003-07M11-210SACopy
Manufacturer Standard Lead Time5 weeks
Order Code3883809
Technical Datasheet
Circular Connector Shell StylePanel Mount Receptacle
Insert Arrangement11-210
Connector Body MaterialAluminum Body
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassEnvironmentally Sealed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Aluminum Body
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2025)
Insert Arrangement
11-210
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022982
