Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No804-003-07M5-3SACopy
Manufacturer Standard Lead Time1 weeks
Order Code3883806
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,739.720 (CNY4,225.8836) |
| 5+ | CNY3,611.610 (CNY4,081.1193) |
| 10+ | CNY3,483.500 (CNY3,936.355) |
| 25+ | CNY3,355.390 (CNY3,791.5907) |
| 50+ | CNY3,275.830 (CNY3,701.6879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,739.72 (CNY4,225.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No804-003-07M5-3SACopy
Manufacturer Standard Lead Time1 weeks
Order Code3883806
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series I
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StylePush-Pull
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Service ClassEnvironmentally Sealed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series I
No. of Contacts
3Contacts
Coupling Style
Push-Pull
Connector Body Plating
Electroless Nickel
SVHC
No SVHC (25-Jun-2025)
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Aluminum Body
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
