Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No804-001-06M14-55PACopy
Manufacturer Standard Lead Time1 weeks
Order Code3883799
Product Range804 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14,463.610 (CNY16,343.8793) |
| 5+ | CNY13,730.170 (CNY15,515.0921) |
| 10+ | CNY12,533.310 (CNY14,162.6403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14,463.61 (CNY16,343.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No804-001-06M14-55PACopy
Manufacturer Standard Lead Time1 weeks
Order Code3883799
Product Range804 Series
Technical Datasheet
Product Range804 Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin
Connector Body MaterialAluminum Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
804 Series
Circular Connector Contact Type
Crimp Pin
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (25-Jun-2025)
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Aluminum Body
Contact Plating
Gold
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020979
