Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No804-001-06M10-26PACopy
Manufacturer Standard Lead Time8 weeks
Order Code3883798
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,903.180 (CNY8,930.5934) |
| 5+ | CNY7,874.610 (CNY8,898.3093) |
| 10+ | CNY7,846.030 (CNY8,866.0139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,903.18 (CNY8,930.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No804-001-06M10-26PACopy
Manufacturer Standard Lead Time8 weeks
Order Code3883798
Technical Datasheet
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin
Insert Arrangement10-26
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Circular Connector Shell Style
Cable Mount Plug
Insert Arrangement
10-26
Contact Plating
Gold
Circular Connector Contact Type
Crimp Pin
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
