Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No801-007-16M7-10SACopy
Order Code3858724
Product Range801 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,412.660 (CNY4,986.3058) |
| 5+ | CNY4,229.170 (CNY4,778.9621) |
| 10+ | CNY4,045.680 (CNY4,571.6184) |
| 25+ | CNY3,918.260 (CNY4,427.6338) |
| 50+ | CNY3,845.750 (CNY4,345.6975) |
| 100+ | CNY3,841.060 (CNY4,340.3978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,412.66 (CNY4,986.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No801-007-16M7-10SACopy
Order Code3858724
Product Range801 Series
Technical Datasheet
Product Range801 Series
Insert Arrangement7-10
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
801 Series
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Insert Arrangement
7-10
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0155
