Print Page
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,648.720 (CNY2,993.0536) |
| 5+ | CNY2,553.940 (CNY2,885.9522) |
| 10+ | CNY2,459.150 (CNY2,778.8395) |
| 25+ | CNY2,364.370 (CNY2,671.7381) |
| 50+ | CNY2,269.580 (CNY2,564.6254) |
| 100+ | CNY2,174.790 (CNY2,457.5127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,648.72 (CNY2,993.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No620MS065M10Copy
Manufacturer Standard Lead Time7 weeks
Order Code4719006
Product Range62 Series
Technical Datasheet
Connector Shell Size10
Cable Diameter Max9.4mm
Strain Relief MaterialAluminum
Product Range62 Series
For Use WithSeries 80 Mighty Mouse Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum
For Use With
Series 80 Mighty Mouse Connectors
Cable Diameter Max
9.4mm
Product Range
62 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144

