Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No450HS001NF11Copy
Order Code4719002
Product RangeQwik-Ty 450H*001 Series
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,197.300 (CNY1,352.949) |
| 5+ | CNY1,093.710 (CNY1,235.8923) |
| 10+ | CNY1,072.290 (CNY1,211.6877) |
| 25+ | CNY1,050.860 (CNY1,187.4718) |
| 50+ | CNY1,029.440 (CNY1,163.2672) |
| 100+ | CNY1,008.010 (CNY1,139.0513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,197.30 (CNY1,352.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No450HS001NF11Copy
Order Code4719002
Product RangeQwik-Ty 450H*001 Series
Technical Datasheet
Connector Shell Size11B
Cable Diameter Max9.7mm
Strain Relief MaterialAluminum
Product RangeQwik-Ty 450H*001 Series
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
11B
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & IV Connectors
Cable Diameter Max
9.7mm
Product Range
Qwik-Ty 450H*001 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011249
