Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No450HS001NF09Copy
Manufacturer Standard Lead Time8 weeks
Order Code4719000
Product RangeQwik-Ty 450H*001 Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY908.370 (CNY1,026.4581) |
| 5+ | CNY837.420 (CNY946.2846) |
| 10+ | CNY766.470 (CNY866.1111) |
| 25+ | CNY751.580 (CNY849.2854) |
| 50+ | CNY736.690 (CNY832.4597) |
| 100+ | CNY721.800 (CNY815.634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY908.37 (CNY1,026.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No450HS001NF09Copy
Manufacturer Standard Lead Time8 weeks
Order Code4719000
Product RangeQwik-Ty 450H*001 Series
Technical Datasheet
Connector Shell Size9A
Cable Diameter Max6.4mm
Strain Relief MaterialAluminum
Product RangeQwik-Ty 450H*001 Series
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
9A
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & IV Connectors
Cable Diameter Max
6.4mm
Product Range
Qwik-Ty 450H*001 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
