Print Page
100-12-W
REED SWITCH, SPST-NO, 0.5A, 200VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No100-12-WCopy
Manufacturer Standard Lead Time2 weeks
Order Code4257437
Product Range1000 Series
Your Part Number
142 In Stock
Need more?
142 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.910 (CNY45.0983) |
| 100+ | CNY34.880 (CNY39.4144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.91 (CNY45.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No100-12-WCopy
Manufacturer Standard Lead Time2 weeks
Order Code4257437
Product Range1000 Series
Technical Datasheet
Product Range1000 Series
Contact ConfigurationSPST-NO
Switch MountingAdhesive / Screw / SMD
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1000 Series
Switch Mounting
Adhesive / Screw / SMD
Switching Power Max
10W
Operate AT Min
-
Contact Configuration
SPST-NO
Switching Voltage Max
200VDC
Contact Resistance Max
150mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633