Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY390.370 (CNY441.1181) |
| 5+ | CNY343.050 (CNY387.6465) |
| 10+ | CNY286.270 (CNY323.4851) |
| 50+ | CNY257.880 (CNY291.4044) |
| 100+ | CNY246.230 (CNY278.2399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY390.37 (CNY441.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoS150KCopy
Order Code1862782
Product RangeS150K
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current150A
Forward Voltage Max1.2V
Diode Module ConfigurationSingle
Diode Case StyleDO-8
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current3.14kA
Diode MountingStud
Product RangeS150K
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.2V
Diode Case Style
DO-8
Operating Temperature Max
200°C
Diode Mounting
Stud
Average Forward Current
150A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3.14kA
Product Range
S150K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107048
