Print Page
208 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
175 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.010 (CNY142.3913) |
| 5+ | CNY108.670 (CNY122.7971) |
| 10+ | CNY96.080 (CNY108.5704) |
| 50+ | CNY92.510 (CNY104.5363) |
| 100+ | CNY90.610 (CNY102.3893) |
| 250+ | CNY87.170 (CNY98.5021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.01 (CNY142.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGC2X8MPS12-247Copy
Order Code2989885
Product RangeMPS
Technical Datasheet
Product RangeMPS
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current80A
Total Capacitive Charge66nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
MPS
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
66nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
Diode Configuration
Dual Common Cathode
Average Forward Current
80A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007908
