Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,338.710 (CNY1,512.7423) |
| 5+ | CNY1,275.020 (CNY1,440.7726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,338.71 (CNY1,512.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGA035XCP12-247Copy
Order Code1862682
Technical Datasheet
Continuous Collector Current35A
Collector Emitter Saturation Voltage3V
Power Dissipation-
Collector Emitter Voltage Max-
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Continuous Collector Current
35A
Power Dissipation
-
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
3V
Collector Emitter Voltage Max
-
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542