Print Page
208 In Stock
Need more?
146 Delivery in 5-6 Business Days(UK stock)
62 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY919.510 (CNY1,039.0463) |
| 5+ | CNY888.340 (CNY1,003.8242) |
| 10+ | CNY857.160 (CNY968.5908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY919.51 (CNY1,039.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
G3R20MT17K is a N-channel enhancement mode silicon carbide MOSFET. Applications includes EV fast charging, solar inverters, industrial motor drives, transportation, industrial power supply, smart grid and HVDC, induction heating and welding, pulsed power.
- Drain-source voltage is 1700V (V=0V, I=100µA, T=25°C), RDS(ON) is 20mohm typ (T=25°C, VGS=15V)
- G3R™ Technology with +15V gate drive, softer R v/s temperature dependency
- LoRing™ - electromagnetically optimized design, smaller R and lower Q
- Low device capacitances (C0ss, CRss ), superior cost-performance index
- Robust body diode with low V and low QRR, industry-leading UIL & short-circuit robustness
- Compatible with commercial gate drivers, low conduction losses at all temperatures
- Reduced ringing, faster, more efficient switching, continuous forward current is 67A (T=100°C)
- Lesser switching spikes and lower losses, better power density and system efficiency
- Ease of paralleling without thermal runaway, superior robustness and system reliability
- TO-247-4 package, operating temperature range from -55 to 175°C
Technical Specifications
MOSFET Module Configuration
Single
Transistor Case Style
TO-247
Channel Type
N Channel
Product Range
G3R
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008429
