Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3100B0040G01B000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4872339
Product Range3100 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,208.340 (CNY1,365.4242) |
| 5+ | CNY1,167.440 (CNY1,319.2072) |
| 10+ | CNY1,129.110 (CNY1,275.8943) |
| 25+ | CNY1,106.500 (CNY1,250.345) |
| 50+ | CNY1,083.990 (CNY1,224.9087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,208.34 (CNY1,365.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3100B0040G01B000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4872339
Product Range3100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeMale Thread
Operating Pressure Min0bar
Operating Pressure Max40bar
Pressure Port SizeG1/4A
Transducer Connection / TerminationDIN Connector
Supply Voltage Min0
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output Type4mA to 20mA
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3100 Series
Product Overview
3100B0040G01B000 is a 3100 series pressure transducer. It offers high levels of stability and reliability with proven sputtered thin film technology and unbeatable price performance ratio in a small package size. A broad choice of electrical and pressure connections allows stock configurations to suit most applications without modification.
- 4 to 20mA output
- Pressure range from 0 to 40barG
- G1/4 A external European threads
- Industrial DIN 9.4mm electrical connection
- Exceptional long term stability
- 0.2% FS/YR (non-cumulative) long term drift
- 0.25% FS accuracy and 0.83% FS/100°F (1.5% FS/100°C) thermal error
- 304 stainless steel housing and IP67 enclosure
- UL recognized files #E219842 and E174228
- Operating temperature range from -40°F to 257°F (-40°C to 125°C)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4A
Supply Voltage Min
0
Media Type
-
Sensor Output Type
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
3100 Series
Pressure Port Type
Male Thread
Operating Pressure Max
40bar
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
