Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoTT 50 F/HEXCopy
Order Code1843016
Also Known As017400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,055.490 (CNY3,452.7037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,055.49 (CNY3,452.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoTT 50 F/HEXCopy
Order Code1843016
Also Known As017400
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb1.167ft-lb to 5.833ft-lb
Torque Range N-m10cN-m to 50cN-m
Drive Size - Metric-
Drive Size - Imperial1/4"
Overall Length178mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TT 50 F/HEX is a 1/4-inch Dial Measuring Torque Screwdriver designed with easy to read dual scales allowing users to measure both metric and imperial torques. Robust construction utilising stainless steel, tough plastic and anodised aluminium making this tool suitable for most industrial environments.
- Ideal for establishing torque tightening
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
10cN-m to 50cN-m
Drive Size - Imperial
1/4"
Product Range
-
Torque Range ft-lb
1.167ft-lb to 5.833ft-lb
Drive Size - Metric
-
Overall Length
178mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
