Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoTT 250 F/HEXCopy
Manufacturer Standard Lead Time31 weeks
Order Code1843017
Also Known As017600
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,270.060 (CNY3,695.1678) |
| 3+ | CNY3,027.020 (CNY3,420.5326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,270.06 (CNY3,695.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoTT 250 F/HEXCopy
Manufacturer Standard Lead Time31 weeks
Order Code1843017
Also Known As017600
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.33ft-lb to 1.667ft-lb
Torque Range N-m50cN-m to 2.5N-m
Drive Size - Metric-
Drive Size - Imperial1/4"
Overall Length250mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TT 250 F/HEX is a 1/4-inch Dial Measuring Torque Screwdriver designed with easy to read dual scales allowing users to measure both metric and imperial torques. Robust construction utilising stainless steel, tough plastic and anodised aluminium making this tool suitable for most industrial environments.
- Ideal for establishing torque tightening
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
50cN-m to 2.5N-m
Drive Size - Imperial
1/4"
Product Range
-
Torque Range ft-lb
0.33ft-lb to 1.667ft-lb
Drive Size - Metric
-
Overall Length
250mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53796
