Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoATB 10 LBF.INCopy
Order Code2377235
Also Known As050555A45510
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,076.390 (CNY2,346.3207) |
| 3+ | CNY1,892.860 (CNY2,138.9318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,076.39 (CNY2,346.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoATB 10 LBF.INCopy
Order Code2377235
Also Known As050555A45510
Technical Datasheet
Torque Tool StyleRatchet
Torque Range ft-lb20in-lb to 90in-lb
Torque Range N-m2N-m to 10N-m
Drive Size - Metric8mm
Drive Size - Imperial-
Overall Length220mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ATB 10 LBF.IN is a 8mm Ratchet Head Torque.
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Ratchet
Torque Range N-m
2N-m to 10N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
20in-lb to 90in-lb
Drive Size - Metric
8mm
Overall Length
220mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
