Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
4 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(SG stock)
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,388.330 (CNY4,958.8129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,388.33 (CNY4,958.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoADS 4Copy
Order Code2377242
Also Known As010100
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb7in-lb to 35in-ln
Torque Range N-m0.8N-m to 4N-m
Drive Size - Metric-
Drive Size - Imperial1/4"
Overall Length244mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ADS 4 is a Dial Measuring Torque Wrench, robust and versatile tool for quality auditing and production. It is suitable for use by operators of any skill level. The ease of use and robust design of the torque wrench ensures years of dependable service. Clear indication is given when the target torque has been reached by the audio visual signal system.
- Minimal risk of tool damage is ensured by the built in overload protection system
- Clockwise and anticlockwise measurement is possible with double ended ratchet as standard
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
0.8N-m to 4N-m
Drive Size - Imperial
1/4"
Product Range
-
Torque Range ft-lb
7in-lb to 35in-ln
Drive Size - Metric
-
Overall Length
244mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
