Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No7718050Copy
Manufacturer Standard Lead Time24 weeks
Order Code108433
Also Known AsGTIN UPC EAN: 0701936219657
Your Part Number
326 In Stock
Need more?
6 Delivery in 3-4 Business Days(SG stock)
320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,269.530 (CNY2,564.5689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,269.53 (CNY2,564.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No7718050Copy
Manufacturer Standard Lead Time24 weeks
Order Code108433
Also Known AsGTIN UPC EAN: 0701936219657
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m20cN-m to 120cN-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length169mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
016040 is a quickset minor metric FH adjustable torque screwdriver. It is durable, easy to use and the unique slipping technology means that the risk of over or under tightening is eliminated.
- Calibrated range from 20-120cN.m
- 1 /4" F hex drive
- 169mm length
- Blue colour handle
- ISO 6789 Classification 2D
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
20cN-m to 120cN-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
169mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
