Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No6162220Copy
Manufacturer Standard Lead Time10 weeks
Order Code4341071
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,277.440 (CNY2,573.5072) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY2,277.44 (CNY2,573.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No6162220Copy
Manufacturer Standard Lead Time10 weeks
Order Code4341071
Technical Datasheet
Kit Contents16 Pieces of Ratchet, 2090-4 1/4" Extension, Cross Handle with Slide, 1/4" Square Plug-In Handle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
6162220 is a 16 pieces, 1/4" socket set.
- With forged, tempered hexagon sockets, hand-operated
- With accessories made from vanadium steel 31CrV3
- Set U-10 with reversible lever change ratchet
- Set U-3 with fine toothed, dial change ratchet
- Set Z-94 with ratchet with square coupler, comes with plastic case
- 200mm total width, 38mm total height, 120mm total depth
- 6.3mm drive connector square (male) (metric)
- 1/4" drive connector square (male) (inch)
Contents
Ratchet, 2093 U-10, Inserts, 20 4 4,5 5 5,5 6,7 8 9 10 11 13, Accessories, Cross handle with slide 2087, 1/4" extension 2090-4, Cardan joint 2095, 1/4" square plug-in handle 2098.
Technical Specifications
Kit Contents
16 Pieces of Ratchet, 2090-4 1/4" Extension, Cross Handle with Slide, 1/4" Square Plug-In Handle
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79
