Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No6000590Copy
Manufacturer Standard Lead Time10 weeks
Order Code4341085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.650 (CNY117.1245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.65 (CNY117.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
6000590 is a combination spanner with same size each end. It is carefully forged and professionally machined. The offset ring ensures a better grip on deep-seated or inset nuts or bolts. Top-grade industrial quality for the hardest of continuous use.
- According to DIN 3113, Form A, ISO 3318, ISO 7738
- Sizes 5 and 5.5mm with hexagon ring, up from size 6mm with UD profile
- Chrome-vanadium steel 31CrV3, chrome-plated
- Ring: 10° offset from shaft, with UD profile for gentle transmission of force
- Overloading indicated by deformation
- 111mm total length, 17mm total width, 11mm total height
- 15° mouth position 1
Technical Specifications
AF Size - Metric
7mm
Length
111mm
SVHC
No SVHC (04-Feb-2026)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
