Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No3278379Copy
Order Code4684050
Product RangeTORCOFIX-K Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,519.280 (CNY2,846.7864) |
| 3+ | CNY2,468.800 (CNY2,789.744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,519.28 (CNY2,846.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No3278379Copy
Order Code4684050
Product RangeTORCOFIX-K Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb15ft-lb to 75ft-lb
Torque Range N-m20N-m to 100N-m
Drive Size - Metric12.5mm
Drive Size - Imperial1/2"
Overall Length400mm
Product RangeTORCOFIX-K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
20N-m to 100N-m
Drive Size - Imperial
1/2"
Product Range
TORCOFIX-K Series
Torque Range ft-lb
15ft-lb to 75ft-lb
Drive Size - Metric
12.5mm
Overall Length
400mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079078
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97
