Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,521.970 (CNY1,719.8261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,521.97 (CNY1,719.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
2219557 is a flat pattern, combination ratchet spanner.
- With same size each end, UD-Profile, high torque transfer
- Chrome-vanadium steel 31CrV3, hot forged
- Non-glare look due to matt chrome-plating, locking insert and pawl manganese-phosphated
- Jaw: ground precisely to exact nominal size for optimum contact areas
- Hollow profile comfortable to hold, warp-resistant geometry with double T-girder effect
- For ratchet loosening and fast tightening, ring 13° offset from shaft, reversible
- 470mm total length, 74mm total width, 20mm total height, 36.0mm width across flats
- 15° jaw set, 5° return angle
Technical Specifications
AF Size - Metric
36mm
Length
470mm
SVHC
No SVHC (04-Feb-2026)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.21
