Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No1822373Copy
Manufacturer Standard Lead Time10 weeks
Order Code4341070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,146.920 (CNY2,426.0196) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY2,146.92 (CNY2,426.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No1822373Copy
Manufacturer Standard Lead Time10 weeks
Order Code4341070
Technical Datasheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1822373 is a 37 pieces 1/4" socket set.
- Forged, tempered hexagon (No. 32) UD profile sockets, hand-operated
- With accessories made from vanadium steel 31CrV3, comes with plastic case
- With robust lever-change reversible ratchet, with push-button release
- 6.3mm drive connector square (male)
- 202mm total width, 38mm total height, 119mm total depth
Contents
Ratchet, 2093 U-20, Inserts, D 20 4 5 6 7 8, 9 10 11 12 13, 680 4 5, 5 6, 5, 685 3 4 5 6, 685 X 5 6 8, 687 TX T10 T15 T20, T25 T27 T30 T40, 690 1 2, 690 PZD 1 2 3, Accessories, 1/4" Extension 2090-4, 620, 1/4" Multi handle 676, 699.
Technical Specifications
Kit Contents
37 Pieces of Ratchet, 2090-4 1/4" Extension, 676, 699 1/4" Multi Handle, Inserts
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71
