Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No1552147Copy
Manufacturer Standard Lead Time10 weeks
Order Code4341009
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY422.990 (CNY477.9787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY422.99 (CNY477.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
1552147 is an VDE telephone plier with VDE insulating sleeves (angled pattern).
- Long, flat-round jaws, straight gripping faces, serrated
- 45° angled tips make gripping round the corner possible
- Induction-hardened precision cutting edges, hardness 61 - 63 HRC
- GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
- Handles with VDE insulating sleeves up to 1000V, According to EN 60900/IEC 60900
- 200mm total length, heat-treated steel material
- 2-component grips VDE insulated up to 1000V handle design
- Chrome-plated surface, DIN ISO 5745, EN 60900/IEC60900 standard
- 2.8mm thickness of point, Hard wire: 2.2mm / 11AWG, medium hard wire: 3.2mm / 8AWG cutting values
Technical Specifications
Plier Style
Telephone
Product Range
-
Overall Length
200mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
