Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No1552104Copy
Manufacturer Standard Lead Time10 weeks
Order Code4341005
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY360.930 (CNY407.8509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY360.93 (CNY407.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No1552104Copy
Manufacturer Standard Lead Time10 weeks
Order Code4341005
Technical Datasheet
Plier StyleRound Nose
Overall Length160mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1552104 is a VDE round nose plier with insulating sleeves.
- With long jaws, serrated gripping faces, for gripping and bending
- GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
- Handles with VDE insulating sleeves up to 1000V, According to EN 60900/IEC 60900
- 160mm total length, 51mm total width, 26mm total height, 2.5mm tip diameter
- Heat-treated steel material, chrome-plated surface
- EN 60900/IEC60900, DIN ISO 5745 standard
- Inserted joint type, round jaws baking mould
Technical Specifications
Plier Style
Round Nose
Product Range
-
Overall Length
160mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
