Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY856.940 (CNY968.3422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY856.94 (CNY968.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No1552082Copy
Order Code4341121
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.5mm² to 5mm²
For Use WithSingle & Multi Core Conductors
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1552082 is a VDE stripping plier STRIP-FIX with insulating sleeves.
- Self-adjusting, for wires 0.5 to 5.0mm²
- V-shaped cutting jaws for stripping the plastic insulation of single- and multi-core conductors
- GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
- Handles with VDE insulating sleeves up to 1000V, According to EN 60900/IEC 60900
- 160mm total height, 54mm total width, 27mm total height
- Heat-treated steel material, chrome-plated surface
- EN 60900/IEC60900 standard, inserted joint type
Technical Specifications
Stripping Capacity AWG
-
For Use With
Single & Multi Core Conductors
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
0.5mm² to 5mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
