Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoEC95F103WCopy
Manufacturer Standard Lead Time20 weeks
Order Code1703893
Product RangeDC95 Series
Your Part Number
494 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
429 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.940 (CNY59.8222) |
| 5+ | CNY48.800 (CNY55.144) |
| 10+ | CNY47.300 (CNY53.449) |
| 25+ | CNY45.400 (CNY51.302) |
| 50+ | CNY44.180 (CNY49.9234) |
| 100+ | CNY43.020 (CNY48.6126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.94 (CNY59.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoEC95F103WCopy
Manufacturer Standard Lead Time20 weeks
Order Code1703893
Product RangeDC95 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)-
Thermistor MountingThrough Hole
Product RangeDC95 Series
NTC MountingThrough Hole
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length63.5mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Overview
The EC95 series NTC Interchangeable Thermistor Chip with bare tinned 180 alloy lead wires.
- Precision, solid state temperature sensor
- Interchangeability down to ±0.18°F (±0.1°C)
- Suitable for use over a range of -112 to 302°F (-80 to 150°C)
- High sensitivity
- Suitable for temperature measurement, control and compensation
- High reliability and stability over an interchangeable range
- Most popular resistance (R) vs. temperature (T) curves are available
- Resin-coated for good mechanical strength and resistance to solvents
- Rugged construction
- 0.008" (0.2mm) diameter bare tinned-alloy lead wires
- Resistance values in the range of 1000Ω to 100kΩ
- Alternative lead-wires
- Non standard resistance (R) vs. temperature (T) curves
- Controlled dimensions
- Special sensor assemblies or enclosures
- Epoxy coated
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
-
Product Range
DC95 Series
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
63.5mm
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
