Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoDC95F103W
Order Code1653471
Product RangeDC95 Series
Your Part Number
191 In Stock
Need more?
191 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.710 (CNY39.2223) |
| 2+ | CNY33.770 (CNY38.1601) |
| 3+ | CNY32.830 (CNY37.0979) |
| 5+ | CNY31.890 (CNY36.0357) |
| 10+ | CNY30.600 (CNY34.578) |
| 20+ | CNY30.030 (CNY33.9339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.71 (CNY39.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoDC95F103W
Order Code1653471
Product RangeDC95 Series
Technical Datasheet
Thermistor TypeNTC
Resistance Tolerance (25°C)-
Product RangeDC95 Series
NTC MountingThrough Hole
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length38.1mm
Qualification-
Technical Specifications
Thermistor Type
NTC
Product Range
DC95 Series
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
38.1mm
Resistance Tolerance (25°C)
-
NTC Mounting
Through Hole
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Qualification
-
Technical Docs (3)
Alternatives for DC95F103W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
