Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoCL-40
Order Code1653468
Product RangeCL
Your Part Number
694 In Stock
Need more?
694 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.950 (CNY12.3735) |
| 10+ | CNY10.500 (CNY11.865) |
| 100+ | CNY10.050 (CNY11.3565) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY9.150 (CNY10.3395) |
| 2000+ | CNY8.810 (CNY9.9553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.95 (CNY12.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoCL-40
Order Code1653468
Product RangeCL
Technical Datasheet
Product RangeCL
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C6A
Product Overview
The CL series Type-CL NTC Disc Thermistor with uninsulated lead wires. It is ideal for inrush current limiting applications.
- Solid state device for inrush current suppression
- Excellent mechanical strength
- Wide operating temperature (-50 to 175°C)
- Suitable for PCB mounting
- Available as a standard with kinked leads
Applications
Safety, Industrial
Technical Specifications
Product Range
CL
Maximum Energy Rating at 25°C
-
Approvals
UL
Maximum Steady State Current at 25°C
6A
Technical Docs (1)
Alternatives for CL-40
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75
