Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4800-03-ACopy
Order Code4058511
Product RangeUSB Type C 240 W Power Delivery
Your Part Number
5,795 In Stock
Need more?
5,795 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.700 (CNY14.351) |
| 10+ | CNY10.800 (CNY12.204) |
| 100+ | CNY9.170 (CNY10.3621) |
| 500+ | CNY8.600 (CNY9.718) |
| 1000+ | CNY8.080 (CNY9.1304) |
| 2500+ | CNY6.980 (CNY7.8874) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.70 (CNY14.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4800-03-ACopy
Order Code4058511
Product RangeUSB Type C 240 W Power Delivery
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB Type C 240 W Power Delivery
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4800-03-A is a USB 2.0 connector type C receptacle (socket) with 16 contacts for surface mount, horizontal top mount.
- 5.38mm height
- Voltage rating is 48VDC, power rating is 240W
- Current rating of 5A collectively for Vbus pins
- Copper alloy contact material, PA9T insulator, stainless steel plate and shell
- Gold contact plating
- 200000 cycles durability
- Contact resistance of 40mohm maximum initial
- Dielectric withstand voltage of 100VAC, insulation resistance of 100Mohm
- Operating temperature range from -25°C to +85°C
- IEC62680-1-3:2022 compliant
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB Type C 240 W Power Delivery
USB Standard
USB 2.0
No. of Positions
16Ways
Orientation
Horizontal
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for USB4800-03-A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
